Parametric Equivalent
Parametric Equivalent

F861DI474J310Z | |
|---|---|
DigiKey Part Number | 399-F861DI474J310Z-ND |
Manufacturer | |
Manufacturer Product Number | F861DI474J310Z |
Description | .470UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI474J310L | KEMET | 0 | 399-F861DI474J310LTR-ND | 0,48258 € | Parametric Equivalent |
| F861DI474J310R | KEMET | 0 | 399-F861DI474J310RTB-ND | 0,49655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 564 | 0,45940 € | 259,10 € |
| Unit Price without VAT: | 0,45940 € |
|---|---|
| Unit Price with VAT: | 0,54669 € |

