Parametric Equivalent
Parametric Equivalent

F861DH824M310Z | |
|---|---|
DigiKey Part Number | 399-F861DH824M310Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DH824M310Z |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DH824M310Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DH824M310L | KEMET | 0 | 399-F861DH824M310LTR-ND | 0,56473 € | Parametric Equivalent |
| F861DH824M310R | KEMET | 0 | 399-F861DH824M310RTB-ND | 0,58373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 492 | 0,54356 € | 267,43 € |
| Unit Price without VAT: | 0,54356 € |
|---|---|
| Unit Price with VAT: | 0,64684 € |



