Parametric Equivalent
Parametric Equivalent

F861DB224J310R | |
|---|---|
DigiKey Part Number | 399-F861DB224J310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DB224J310R |
Description | .220UF 310V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DB224J310L | KEMET | 0 | 399-F861DB224J310LTR-ND | 0,44622 € | Parametric Equivalent |
| F861DB224J310Z | KEMET | 0 | 399-F861DB224J310Z-ND | 0,42626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,45903 € | 212,99 € |
| Unit Price without VAT: | 0,45903 € |
|---|---|
| Unit Price with VAT: | 0,54625 € |

