Parametric Equivalent
Parametric Equivalent

F861DB104M310R | |
|---|---|
DigiKey Part Number | 399-F861DB104M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DB104M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DB104M310R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.236" W (26.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,36282 € | 168,35 € |
| Unit Price without VAT: | 0,36282 € |
|---|---|
| Unit Price with VAT: | 0,43176 € |


