F861BO564K310Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47478 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43442 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,49600 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47868 €
Datasheet
0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861BO564K310Z

DigiKey Part Number
399-F861BO564K310Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F861BO564K310Z
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861BO564K310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861BO564K310AKEMET0399-F861BO564K310A-ND0,47478 €Parametric Equivalent
F861BO564K310CKEMET0399-F861BO564K310C-ND0,43442 €Parametric Equivalent
F861BO564K310LKEMET0399-F861BO564K310LTR-ND0,49600 €Parametric Equivalent
F861BO564K310RKEMET0399-F861BO564K310RTB-ND0,47868 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
7480,45908 €343,39 €
Manufacturers Standard Package
Unit Price without VAT:0,45908 €
Unit Price with VAT:0,54631 €