Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BK334M310C | |
|---|---|
DigiKey Part Number | 399-F861BK334M310C-ND |
Manufacturer | |
Manufacturer Product Number | F861BK334M310C |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BK334M310C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BK334M310A | KEMET | 0 | 399-F861BK334M310A-ND | 0,32638 € | Parametric Equivalent |
| F861BK334M310L | KEMET | 694 | 399-F861BK334M310LCT-ND | 0,93000 € | Parametric Equivalent |
| F861BK334M310R | KEMET | 0 | 399-F861BK334M310RTB-ND | 0,34818 € | Parametric Equivalent |
| F861BK334M310Z | KEMET | 0 | 399-F861BK334M310Z-ND | 0,33257 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30646 € | 306,46 € |
| Unit Price without VAT: | 0,30646 € |
|---|---|
| Unit Price with VAT: | 0,36469 € |





