Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BG224M310R | |
|---|---|
DigiKey Part Number | 399-F861BG224M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BG224M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BG224M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BG224M310A | KEMET | 0 | 399-F861BG224M310A-ND | 0,26008 € | Parametric Equivalent |
| F861BG224M310C | KEMET | 0 | 399-F861BG224M310C-ND | 0,71000 € | Parametric Equivalent |
| F861BG224M310L | KEMET | 0 | 399-F861BG224M310LTR-ND | 0,26516 € | Parametric Equivalent |
| F861BG224M310Z | KEMET | 0 | 399-F861BG224M310Z-ND | 0,26594 € | Parametric Equivalent |
| F339MX242231MF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX242231MF02W0-ND | 1,05490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,27676 € | 188,20 € |
| Unit Price without VAT: | 0,27676 € |
|---|---|
| Unit Price with VAT: | 0,32934 € |






