Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BC154M310L | |
|---|---|
DigiKey Part Number | 399-F861BC154M310LTR-ND - Tape & Reel (TR) 399-F861BC154M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861BC154M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BC154M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,30720 € | 30,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,24975 € | 149,85 € |
| 1.200 | 0,23423 € | 281,08 € |
| 1.800 | 0,22645 € | 407,61 € |
| 3.000 | 0,21784 € | 653,52 € |
| 4.200 | 0,21280 € | 893,76 € |
| 6.000 | 0,20796 € | 1.247,76 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |






