
F861AP154M310L | |
|---|---|
DigiKey Part Number | 399-F861AP154M310LTR-ND - Tape & Reel (TR) 399-F861AP154M310LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F861AP154M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AP154M310L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35460 € | 17,73 € |
| 100 | 0,32200 € | 32,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26708 € | 133,54 € |
| 1.000 | 0,25008 € | 250,08 € |
| 1.500 | 0,24157 € | 362,36 € |
| 2.500 | 0,23214 € | 580,35 € |
| 3.500 | 0,22663 € | 793,21 € |
| 5.000 | 0,22132 € | 1.106,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

