Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861AL563M310L | |
|---|---|
DigiKey Part Number | 399-F861AL563M310LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F861AL563M310L |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AL563M310L Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AL563M310A | KEMET | 0 | 399-F861AL563M310A-ND | 0,20908 € | Parametric Equivalent |
| F861AL563M310C | KEMET | 0 | 399-F861AL563M310C-ND | 0,21082 € | Parametric Equivalent |
| F861AL563M310R | KEMET | 0 | 399-F861AL563M310RTB-ND | 0,23108 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22931 € | 206,38 € |
| Unit Price without VAT: | 0,22931 € |
|---|---|
| Unit Price with VAT: | 0,27288 € |




