F861AL473K310C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26043 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24850 €
Datasheet
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AL473K310C

DigiKey Part Number
399-F861AL473K310C-ND
Manufacturer
Manufacturer Product Number
F861AL473K310C
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861AL473K310C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861AL473K310AKEMET0399-F861AL473K310A-ND0,22353 €Parametric Equivalent
F861AL473K310LKEMET0399-F861AL473K310LTR-ND0,26043 €Parametric Equivalent
F861AL473K310RKEMET0399-F861AL473K310RTB-ND0,24850 €Parametric Equivalent
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
1.0000,22488 €224,88 €
Manufacturers Standard Package
Unit Price without VAT:0,22488 €
Unit Price with VAT:0,26761 €