0.1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F861AL104K310A

DigiKey Part Number
399-17021-ND
Manufacturer
Manufacturer Product Number
F861AL104K310A
Description
CAP FILM 0.1UF 10% 310VAC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F861AL104K310A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Packaging
Bulk
Height - Seated (Max)
0.295" (7.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
310V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44900 €4,49 €
500,34540 €17,27 €
1000,31360 €31,36 €
5000,25992 €129,96 €
1.5000,23500 €352,50 €
3.0000,22280 €668,40 €
6.0000,21276 €1.276,56 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €