F612JM474J100C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 28.846
Unit Price: 0,55000 €
Datasheet
0.47 µF Film Capacitor 63V 100V Polyester, Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F612JM474J100C

DigiKey Part Number
399-F612JM474J100C-ND
Manufacturer
Manufacturer Product Number
F612JM474J100C
Description
CAP FILM 0.47UF 5% 100VDC RADIAL
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
F612JM474J100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes