
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 30V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.291" L x 0.181" W (7.40mm x 4.60mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,06667 € | 8.533,36 € |
| Unit Price without VAT: | 1,06667 € |
|---|---|
| Unit Price with VAT: | 1,26934 € |

