New at DigiKey
Image for F5AHC4100JBA6M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F5AHC4100JBA6M

DigiKey Part Number
399-F5AHC4100JBA6M-ND
Manufacturer
Manufacturer Product Number
F5AHC4100JBA6M
Description
1 U 25V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 25V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Part Status
Active
Height - Seated (Max)
0.398" (10.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
25V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,61795 €4.943,60 €
Unit Price without VAT:0,61795 €
Unit Price with VAT:0,73536 €