
F462RP125M1L2Z | |
|---|---|
DigiKey Part Number | 399-F462RP125M1L2Z-ND |
Manufacturer | |
Manufacturer Product Number | F462RP125M1L2Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.827" W (41.00mm x 21.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,30390 € | 451,91 € |
| Unit Price without VAT: | 4,30390 € |
|---|---|
| Unit Price with VAT: | 5,12164 € |

