
F462RO105M1K6Z | |
|---|---|
DigiKey Part Number | 399-F462RO105M1K6Z-ND |
Manufacturer | |
Manufacturer Product Number | F462RO105M1K6Z |
Description | 1.00UF 1600V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.945" W (41.00mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 6,91560 € | 629,32 € |
| Unit Price without VAT: | 6,91560 € |
|---|---|
| Unit Price with VAT: | 8,22956 € |

