
F462RF474R1L2Z | |
|---|---|
DigiKey Part Number | 399-F462RF474R1L2Z-ND |
Manufacturer | |
Manufacturer Product Number | F462RF474R1L2Z |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.512" W (41.00mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 3,61634 € | 632,86 € |
| Unit Price without VAT: | 3,61634 € |
|---|---|
| Unit Price with VAT: | 4,30344 € |

