
F462RB184R1K6Z | |
|---|---|
DigiKey Part Number | 399-F462RB184R1K6Z-ND |
Manufacturer | |
Manufacturer Product Number | F462RB184R1K6Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.433" W (41.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,24238 € | 680,90 € |
| Unit Price without VAT: | 3,24238 € |
|---|---|
| Unit Price with VAT: | 3,85843 € |

