Image for F462FY105R1L2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462FY105R1L2Z

DigiKey Part Number
399-F462FY105R1L2Z-ND
Manufacturer
Manufacturer Product Number
F462FY105R1L2Z
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.457" (37.00mm)
Capacitance
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1505,76480 €864,72 €
Manufacturers Standard Package
Unit Price without VAT:5,76480 €
Unit Price with VAT:6,86011 €