
F462FB154R1L2Z | |
|---|---|
DigiKey Part Number | 399-F462FB154R1L2Z-ND |
Manufacturer | |
Manufacturer Product Number | F462FB154R1L2Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 2,27262 € | 840,87 € |
| Unit Price without VAT: | 2,27262 € |
|---|---|
| Unit Price with VAT: | 2,70442 € |

