
F462DY154R1K6Z | |
|---|---|
DigiKey Part Number | 399-F462DY154R1K6Z-ND |
Manufacturer | |
Manufacturer Product Number | F462DY154R1K6Z |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.610" W (26.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,37579 € | 346,70 € |
| Unit Price without VAT: | 1,37579 € |
|---|---|
| Unit Price with VAT: | 1,63719 € |

