
F462DP184R1L2L | |
|---|---|
DigiKey Part Number | 399-F462DP184R1L2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462DP184R1L2L |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,38258 € | 262,69 € |
| Unit Price without VAT: | 1,38258 € |
|---|---|
| Unit Price with VAT: | 1,64527 € |

