Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462DP104J1K6Z | |
|---|---|
DigiKey Part Number | 399-F462DP104J1K6Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462DP104J1K6Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DP104J1K6L | KEMET | 0 | 399-F462DP104J1K6LTR-ND | 0,87047 € | Parametric Equivalent |
| F462DP104J1K6R | KEMET | 0 | 399-F462DP104J1K6RTB-ND | 0,86673 € | Parametric Equivalent |
| PHE450RD6100JR06L2 | KEMET | 0 | 399-11727-ND | 2,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,80189 € | 288,68 € |
| Unit Price without VAT: | 0,80189 € |
|---|---|
| Unit Price with VAT: | 0,95425 € |



