
F462DO683R1K6L | |
|---|---|
DigiKey Part Number | 399-F462DO683R1K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462DO683R1K6L |
Description | .068UF 1600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 0,75438 € | 241,40 € |
| Unit Price without VAT: | 0,75438 € |
|---|---|
| Unit Price with VAT: | 0,89771 € |

