
F462DO224R1K0Z | |
|---|---|
DigiKey Part Number | 399-F462DO224R1K0Z-ND |
Manufacturer | |
Manufacturer Product Number | F462DO224R1K0Z |
Description | .220UF 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,79412 € | 314,47 € |
| Unit Price without VAT: | 0,79412 € |
|---|---|
| Unit Price with VAT: | 0,94500 € |

