Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462DM154K1K0L | |
|---|---|
DigiKey Part Number | 399-F462DM154K1K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462DM154K1K0L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DM154K1K0R | KEMET | 0 | 399-F462DM154K1K0RTB-ND | 0,65250 € | Parametric Equivalent |
| F462DM154K1K0Z | KEMET | 0 | 399-F462DM154K1K0Z-ND | 0,60887 € | Parametric Equivalent |
| F462DM154K1L2L | KEMET | 0 | 399-F462DM154K1L2LTR-ND | 1,03220 € | Parametric Equivalent |
| F462DM154K1L2R | KEMET | 0 | 399-F462DM154K1L2RTB-ND | 1,00000 € | Parametric Equivalent |
| F462DM154K1L2Z | KEMET | 0 | 399-F462DM154K1L2Z-ND | 0,94748 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,63580 € | 254,32 € |
| Unit Price without VAT: | 0,63580 € |
|---|---|
| Unit Price with VAT: | 0,75660 € |


