Parametric Equivalent
Parametric Equivalent

F462DM124M1L2Z | |
|---|---|
DigiKey Part Number | 399-F462DM124M1L2Z-ND |
Manufacturer | |
Manufacturer Product Number | F462DM124M1L2Z |
Description | CAP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DM124M1L2L | KEMET | 0 | 399-F462DM124M1L2LTR-ND | 0,91465 € | Parametric Equivalent |
| F462DM124M1L2R | KEMET | 0 | 399-F462DM124M1L2RTB-ND | 0,88367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 444 | 0,83448 € | 370,51 € |
| Unit Price without VAT: | 0,83448 € |
|---|---|
| Unit Price with VAT: | 0,99303 € |

