Parametric Equivalent
Parametric Equivalent

F462DI104M1K0L | |
|---|---|
DigiKey Part Number | 399-F462DI104M1K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462DI104M1K0L |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462DI104M1K0R | KEMET | 0 | 399-F462DI104M1K0RTB-ND | 0,48239 € | Parametric Equivalent |
| F462DI104M1K0Z | KEMET | 0 | 399-F462DI104M1K0Z-ND | 0,44621 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47090 € | 235,45 € |
| Unit Price without VAT: | 0,47090 € |
|---|---|
| Unit Price with VAT: | 0,56037 € |

