
F462DB473R1K0R | |
|---|---|
DigiKey Part Number | 399-F462DB473R1K0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462DB473R1K0R |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,40901 € | 189,78 € |
| Unit Price without VAT: | 0,40901 € |
|---|---|
| Unit Price with VAT: | 0,48672 € |

