F462DB473M1K0Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34242 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35091 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45562 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,46597 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43461 €
Datasheet
Image for F462DB473M1K0Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462DB473M1K0Z

DigiKey Part Number
399-F462DB473M1K0Z-ND
Manufacturer
Manufacturer Product Number
F462DB473M1K0Z
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462DB473M1K0LKEMET0399-F462DB473M1K0LTR-ND0,34242 €Parametric Equivalent
F462DB473M1K0RKEMET0399-F462DB473M1K0RTB-ND0,35091 €Parametric Equivalent
F462DB473M1L2LKEMET0399-F462DB473M1L2LTR-ND0,45562 €Parametric Equivalent
F462DB473M1L2RKEMET0399-F462DB473M1L2RTB-ND0,46597 €Parametric Equivalent
F462DB473M1L2ZKEMET0399-F462DB473M1L2Z-ND0,43461 €Parametric Equivalent
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
6600,32227 €212,70 €
Manufacturers Standard Package
Unit Price without VAT:0,32227 €
Unit Price with VAT:0,38350 €