
F462BP563R1L2L | |
|---|---|
DigiKey Part Number | 399-F462BP563R1L2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462BP563R1L2L |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,62953 € | 188,86 € |
| Unit Price without VAT: | 0,62953 € |
|---|---|
| Unit Price with VAT: | 0,74914 € |

