Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AP682J1K6L | |
|---|---|
DigiKey Part Number | 399-F462AP682J1K6LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F462AP682J1K6L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AP682J1K6A | KEMET | 0 | 399-F462AP682J1K6A-ND | 0,30796 € | Parametric Equivalent |
| F462AP682J1K6C | KEMET | 0 | 399-F462AP682J1K6C-ND | 0,31455 € | Parametric Equivalent |
| F462AP682J1K6R | KEMET | 0 | 399-F462AP682J1K6RTB-ND | 0,33796 € | Parametric Equivalent |
| BFC238550682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550682-ND | 0,56067 € | Parametric Equivalent |
| BFC238551682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551682-ND | 0,58312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34896 € | 174,48 € |
| Unit Price without VAT: | 0,34896 € |
|---|---|
| Unit Price with VAT: | 0,41526 € |



