Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AP562M1K6R | |
|---|---|
DigiKey Part Number | 399-F462AP562M1K6RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462AP562M1K6R |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AP562M1K6A | KEMET | 0 | 399-F462AP562M1K6A-ND | 0,27546 € | Parametric Equivalent |
| F462AP562M1K6C | KEMET | 0 | 399-F462AP562M1K6C-ND | 0,28154 € | Parametric Equivalent |
| F462AP562M1K6L | KEMET | 0 | 399-F462AP562M1K6LTR-ND | 0,31406 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,30360 € | 206,45 € |
| Unit Price without VAT: | 0,30360 € |
|---|---|
| Unit Price with VAT: | 0,36128 € |


