Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462AP223K1K0R | |
|---|---|
DigiKey Part Number | 399-F462AP223K1K0RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F462AP223K1K0R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462AP223K1K0A | KEMET | 0 | 399-F462AP223K1K0A-ND | 0,24229 € | Parametric Equivalent |
| F462AP223K1K0C | KEMET | 0 | 399-F462AP223K1K0C-ND | 0,24713 € | Parametric Equivalent |
| F462AP223K1K0L | KEMET | 0 | 399-F462AP223K1K0LTR-ND | 0,26086 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,26860 € | 182,65 € |
| Unit Price without VAT: | 0,26860 € |
|---|---|
| Unit Price with VAT: | 0,31963 € |


