Image for F461RP825M400Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461RP825M400Z

DigiKey Part Number
399-F461RP825M400Z-ND
Manufacturer
Manufacturer Product Number
F461RP825M400Z
Description
8.20UF 400V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.614" L x 0.827" W (41.00mm x 21.00mm)
Capacitance
Height - Seated (Max)
1.496" (38.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1054,06419 €426,74 €
Manufacturers Standard Package
Unit Price without VAT:4,06419 €
Unit Price with VAT:4,83639 €