
F461RC275K630Z | |
|---|---|
DigiKey Part Number | 399-F461RC275K630Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461RC275K630Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.630" W (41.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,64557 € | 370,38 € |
| Unit Price without VAT: | 2,64557 € |
|---|---|
| Unit Price with VAT: | 3,14823 € |

