
F461RB185J400Z | |
|---|---|
DigiKey Part Number | 399-F461RB185J400Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461RB185J400Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.433" W (41.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 1,98210 € | 416,24 € |
| Unit Price without VAT: | 1,98210 € |
|---|---|
| Unit Price with VAT: | 2,35870 € |

