Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KM124M250R | |
|---|---|
DigiKey Part Number | 399-F461KM124M250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KM124M250R |
Description | .120UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KM124M250A | KEMET | 0 | 399-F461KM124M250A-ND | 0,23090 € | Parametric Equivalent |
| F461KM124M250C | KEMET | 0 | 399-F461KM124M250C-ND | 0,21719 € | Parametric Equivalent |
| F461KM124M250L | KEMET | 0 | 399-F461KM124M250LTR-ND | 0,22752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,20876 € | 563,65 € |
| Unit Price without VAT: | 0,20876 € |
|---|---|
| Unit Price with VAT: | 0,24842 € |

