Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KG563M250L | |
|---|---|
DigiKey Part Number | 399-F461KG563M250LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461KG563M250L |
Description | .056UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KG563M250A | KEMET | 0 | 399-F461KG563M250A-ND | 0,15100 € | Parametric Equivalent |
| F461KG563M250C | KEMET | 0 | 399-F461KG563M250C-ND | 0,14243 € | Parametric Equivalent |
| F461KG563M250R | KEMET | 0 | 399-F461KG563M250RTB-ND | 0,14743 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15299 € | 229,48 € |
| Unit Price without VAT: | 0,15299 € |
|---|---|
| Unit Price with VAT: | 0,18206 € |

