Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF822M400C | |
|---|---|
DigiKey Part Number | 399-F461KF822M400C-ND |
Manufacturer | |
Manufacturer Product Number | F461KF822M400C |
Description | 8200PF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF822M400A | KEMET | 0 | 399-F461KF822M400A-ND | 0,11865 € | Parametric Equivalent |
| F461KF822M400L | KEMET | 0 | 399-F461KF822M400LTR-ND | 0,11836 € | Parametric Equivalent |
| F461KF822M400R | KEMET | 0 | 399-F461KF822M400RTB-ND | 0,11458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12749 € | 191,23 € |
| Unit Price without VAT: | 0,12749 € |
|---|---|
| Unit Price with VAT: | 0,15171 € |

