Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF682M630C | |
|---|---|
DigiKey Part Number | 399-F461KF682M630C-ND |
Manufacturer | |
Manufacturer Product Number | F461KF682M630C |
Description | 6800PF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF682M630A | KEMET | 0 | 399-F461KF682M630A-ND | 0,12403 € | Parametric Equivalent |
| F461KF682M630L | KEMET | 0 | 399-F461KF682M630LTR-ND | 0,12367 € | Parametric Equivalent |
| F461KF682M630R | KEMET | 0 | 399-F461KF682M630RTB-ND | 0,11979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13290 € | 199,35 € |
| Unit Price without VAT: | 0,13290 € |
|---|---|
| Unit Price with VAT: | 0,15815 € |

