Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF563M160L | |
|---|---|
DigiKey Part Number | 399-F461KF563M160LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461KF563M160L |
Description | .056UF 160V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF563M160A | KEMET | 0 | 399-F461KF563M160A-ND | 0,15469 € | Parametric Equivalent |
| F461KF563M160C | KEMET | 0 | 399-F461KF563M160C-ND | 0,15019 € | Parametric Equivalent |
| F461KF563M160R | KEMET | 0 | 399-F461KF563M160RTB-ND | 0,14979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,15394 € | 323,27 € |
| Unit Price without VAT: | 0,15394 € |
|---|---|
| Unit Price with VAT: | 0,18319 € |

