Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF562J400R | |
|---|---|
DigiKey Part Number | 399-F461KF562J400RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461KF562J400R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF562J400A | KEMET | 0 | 399-F461KF562J400A-ND | 0,12242 € | Parametric Equivalent |
| F461KF562J400C | KEMET | 0 | 399-F461KF562J400C-ND | 0,13074 € | Parametric Equivalent |
| F461KF562J400L | KEMET | 0 | 399-F461KF562J400LTR-ND | 0,12208 € | Parametric Equivalent |
| F461KF562J630A | KEMET | 0 | 399-F461KF562J630A-ND | 0,12805 € | Parametric Equivalent |
| F461KF562J630C | KEMET | 0 | 399-F461KF562J630C-ND | 0,13614 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,11823 € | 331,04 € |
| Unit Price without VAT: | 0,11823 € |
|---|---|
| Unit Price with VAT: | 0,14069 € |



