Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF333M250L | |
|---|---|
DigiKey Part Number | 399-F461KF333M250LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461KF333M250L |
Description | .033UF 250V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF333M250A | KEMET | 0 | 399-F461KF333M250A-ND | 0,13138 € | Parametric Equivalent |
| F461KF333M250C | KEMET | 0 | 399-F461KF333M250C-ND | 0,12939 € | Parametric Equivalent |
| F461KF333M250R | KEMET | 0 | 399-F461KF333M250RTB-ND | 0,12719 € | Parametric Equivalent |
| MKT1818333256 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818333256-ND | 0,27372 € | Parametric Equivalent |
| MKT1818333256D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818333256D-ND | 0,26256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,13106 € | 275,23 € |
| Unit Price without VAT: | 0,13106 € |
|---|---|
| Unit Price with VAT: | 0,15596 € |


