Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF103M400A | |
|---|---|
DigiKey Part Number | 399-F461KF103M400A-ND |
Manufacturer | |
Manufacturer Product Number | F461KF103M400A |
Description | .010UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF103M400C | KEMET | 0 | 399-F461KF103M400C-ND | 0,12939 € | Parametric Equivalent |
| F461KF103M400L | KEMET | 0 | 399-F461KF103M400LTR-ND | 0,12062 € | Parametric Equivalent |
| F461KF103M400R | KEMET | 0 | 399-F461KF103M400RTB-ND | 0,11056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | 0,12107 € | 211,87 € |
| Unit Price without VAT: | 0,12107 € |
|---|---|
| Unit Price with VAT: | 0,14407 € |

