Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF103J400C | |
|---|---|
DigiKey Part Number | 399-F461KF103J400C-ND |
Manufacturer | |
Manufacturer Product Number | F461KF103J400C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF103J400A | KEMET | 0 | 399-F461KF103J400A-ND | 0,12845 € | Parametric Equivalent |
| F461KF103J400L | KEMET | 0 | 399-F461KF103J400LTR-ND | 0,12790 € | Parametric Equivalent |
| F461KF103J400R | KEMET | 0 | 399-F461KF103J400RTB-ND | 0,12408 € | Parametric Equivalent |
| MKP385310063JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310063JC02G0-ND | 0,33125 € | Parametric Equivalent |
| MKP385310063JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385310063JC02W0-ND | 0,32668 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13560 € | 203,40 € |
| Unit Price without VAT: | 0,13560 € |
|---|---|
| Unit Price with VAT: | 0,16136 € |



