
F461FC684M630Z | |
|---|---|
DigiKey Part Number | 399-F461FC684M630Z-ND |
Manufacturer | |
Manufacturer Product Number | F461FC684M630Z |
Description | .680UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,54220 € | 462,66 € |
| Unit Price without VAT: | 1,54220 € |
|---|---|
| Unit Price with VAT: | 1,83522 € |

