
F461FC475K160Z | |
|---|---|
DigiKey Part Number | 399-F461FC475K160Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461FC475K160Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,70687 € | 812,06 € |
| Unit Price without VAT: | 2,70687 € |
|---|---|
| Unit Price with VAT: | 3,22118 € |

