
F461FB824R400Z | |
|---|---|
DigiKey Part Number | 399-F461FB824R400Z-ND |
Manufacturer | |
Manufacturer Product Number | F461FB824R400Z |
Description | .820UF 400V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 2,08219 € | 770,41 € |
| Unit Price without VAT: | 2,08219 € |
|---|---|
| Unit Price with VAT: | 2,47781 € |

